+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
Manufacturer series | MP00 | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 2A / 28V DC | |
IP rating | IP66 | |
Switching method | ON-(ON) | |
Illumination | none | |
Illumination voltage | 28V DC | |
Leads | for soldering | |
Electrical life | 35000 cycles | |
Max. contact resistance: | 10mΩ | |
Operating Force | 4.7N | |
Mechanical durability | 1000000 cycles | |
Button shape | convex | |
Mounting hole dimensions | Ø19mm | |
Body colour | silver | |
Body material | stainless steel | |
Contact plating | silver plated | |
Actuator colour | silver | |
Switched voltage | max. 28V DC, max. 250V AC | |
Panel thickness | max. 7.1mm | |
Operating temperature | -20...70°C |