+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MP0031/3

Switch: vandal resistant; Pos: 3; MP0031; 5A/250VAC; 2A/28VDC; IP66


Manufacturer: BULGIN

Manufacturer part number:
MP0031/3
TME Symbol:
MP0031/3

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
3
Manufacturer series
MP0031
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
2A / 28V DC
IP rating
IP66
Leads
for soldering
Electrical life
35000 cycles
Max. contact resistance:
10mΩ
Operating Force
3.7N
Mechanical durability
1000000 cycles
Mounting hole dimensions
Ø19.2mm
Contact material
brass
Button material
stainless steel
Contact plating
tinned
Actuator colour
silver
Panel thickness
max. 7.1mm
Mounting
on panel
Pad volume resistance
1000000000Ω/cm
Operating temperature
-20...70°C
Gross weight28.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0031/3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.04 EURGross price for quantities from 1 pcs - 28.04 EUR
Net price for quantities from 3 pcs - 26.10 EURGross price for quantities from 3 pcs - 26.10 EUR
Net price for quantities from 5 pcs - 25.13 EURGross price for quantities from 5 pcs - 25.13 EUR
Net price for quantities from 10 pcs - 23.88 EURGross price for quantities from 10 pcs - 23.88 EUR
Net price for quantities from 25 pcs - 22.35 EURGross price for quantities from 25 pcs - 22.35 EUR
Net price for quantities from 50 pcs - 21.52 EURGross price for quantities from 50 pcs - 21.52 EUR
Net price for quantities from 100 pcs - 20.69 EURGross price for quantities from 100 pcs - 20.69 EUR
Net price for quantities from 250 pcs - 19.58 EURGross price for quantities from 250 pcs - 19.58 EUR
Net price for quantities from 1000 pcs - 18.61 EURGross price for quantities from 1000 pcs - 18.61 EUR
Net price for quantities from 3000 pcs - 17.63 EURGross price for quantities from 3000 pcs - 17.63 EUR