+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0033

Switch: vandal resistant; Pos: 2; SPST-NO; MP0031; 1A/50VAC; IP68


Manufacturer: BULGIN

Manufacturer part number:
MP0033
TME Symbol:
MP0033

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MP0031
AC contacts rating @R
1A / 50V AC
DC contacts rating @R
1A / 50V DC
IP rating
IP68
Switching method
OFF-(ON)
Leads
screw terminals
Max. contact resistance:
15mΩ
Mounting hole dimensions
Ø19.2mm
Contact material
brass
Button material
stainless steel
Contact plating
silver plated
Actuator colour
silver
Panel thickness
max. 15mm
Mounting
on panel
Pad volume resistance
10000000000Ω/cm
Operating temperature
-20...85°C
Gross weight31.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0033
56 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.90 EURGross price for quantities from 1 pcs - 22.90 EUR
Net price for quantities from 10 pcs - 20.54 EURGross price for quantities from 10 pcs - 20.54 EUR
Net price for quantities from 25 pcs - 19.40 EURGross price for quantities from 25 pcs - 19.40 EUR
Net price for quantities from 50 pcs - 18.56 EURGross price for quantities from 50 pcs - 18.56 EUR
Net price for quantities from 100 pcs - 17.74 EURGross price for quantities from 100 pcs - 17.74 EUR
Net price for quantities from 125 pcs - 17.49 EURGross price for quantities from 125 pcs - 17.49 EUR
Net price for quantities from 250 pcs - 16.72 EURGross price for quantities from 250 pcs - 16.72 EUR
Net price for quantities from 500 pcs - 16.00 EURGross price for quantities from 500 pcs - 16.00 EUR
Net price for quantities from 625 pcs - 15.77 EURGross price for quantities from 625 pcs - 15.77 EUR
Net price for quantities from 1000 pcs - 15.31 EURGross price for quantities from 1000 pcs - 15.31 EUR
Packaging method by the manufacturer:Tray = 25 pcs