+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0038/3

Switch: vandal resistant; Pos: 2; SPST-NO + SPST-NC; 5A/250VAC

Manufacturer: BULGIN

Manufacturer part number:
MP0038/3
TME Symbol:
MP0038/3

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO + SPST-NC
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
2A / 28V DC
IP rating
IP66
Switching method
ON-(ON)
Manufacturer series
MP00
Illumination
none
Leads
for soldering
Electrical life
35000 cycles
Max. contact resistance:
10mΩ
Operating Force
12.5N
Mechanical durability
1000000 cycles
Button shape
convex
Mounting hole dimensions
Ø25.8mm
Body colour
silver
Body material
stainless steel
Contact plating
silver plated
Actuator colour
silver
Switched voltage
max. 28V DC
Panel thickness
max. 3.5mm
Operating temperature
-20...70°C
Gross weight48.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0038/3
42 in TME stock
Net price for quantities from 1 pcs - 9.33 GBPGross price for quantities from 1 pcs - 9.33 GBP
Net price for quantities from 5 pcs - 9.21 GBPGross price for quantities from 5 pcs - 9.21 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts