+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0042/1

Switch: vandal resistant; Pos: 2; SPST; MP00; 2A/48VDC; IP65


Manufacturer: BULGIN

Manufacturer part number:
MP0042/1
TME Symbol:
MP0042/1

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Manufacturer series
MP00
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
screw terminals
Electrical life
100000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
stainless steel
Contact plating
silver plated
Actuator colour
silver
Switched voltage
max. 48V DC
Panel thickness
max. 6mm
Operating temperature
-20...55°C
Gross weight12.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0042/1
116 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.87 USDGross price for quantities from 1 pcs - 20.87 USD
Net price for quantities from 10 pcs - 18.73 USDGross price for quantities from 10 pcs - 18.73 USD
Net price for quantities from 20 pcs - 18.05 USDGross price for quantities from 20 pcs - 18.05 USD
Net price for quantities from 40 pcs - 17.37 USDGross price for quantities from 40 pcs - 17.37 USD
Net price for quantities from 80 pcs - 16.70 USDGross price for quantities from 80 pcs - 16.70 USD
Net price for quantities from 200 pcs - 15.81 USDGross price for quantities from 200 pcs - 15.81 USD
Packaging method by the manufacturer:Cardboard = 40 pcs