+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MP0042/3

Switch: vandal resistant; Pos: 2; SPST; MP00; 2A/48VDC; IP65


Manufacturer: BULGIN

Manufacturer part number:
MP0042/3
TME Symbol:
MP0042/3

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Manufacturer series
MP00
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
screw terminals
Electrical life
100000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
prominent
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
stainless steel
Contact plating
silver plated
Actuator colour
silver
Switched voltage
max. 48V DC
Panel thickness
max. 6mm
Operating temperature
-20...55°C
Gross weight12.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0042/3
197 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.74 EURGross price for quantities from 1 pcs - 17.74 EUR
Net price for quantities from 25 pcs - 16.21 EURGross price for quantities from 25 pcs - 16.21 EUR
Net price for quantities from 40 pcs - 15.69 EURGross price for quantities from 40 pcs - 15.69 EUR
Net price for quantities from 80 pcs - 14.79 EURGross price for quantities from 80 pcs - 14.79 EUR
Net price for quantities from 200 pcs - 13.46 EURGross price for quantities from 200 pcs - 13.46 EUR
Packaging method by the manufacturer:Cardboard = 40 pcs