+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0045/1D2RD012S

Switch: vandal resistant; DPDT; 3A/250VAC; IP67; ON-(ON); red; 2kV

Manufacturer: BULGIN

Manufacturer part number:
MP0045/1D2RD012S
TME Symbol:
MP0045/1D2RD012S

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
3A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED
Backlight colour
red
Illumination voltage
12V DC
Test voltage
2kV
Leads
soldering lugs
Electrical life
30000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
200000 cycles
Mounting hole dimensions
Ø16.2mm
Body colour
silver
Body material
stainless steel
Contact material
silver alloy
Operating temperature
-20...55°C
Gross weight13.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches BULGIN,
*
MP0045/1D2RD012S
1 in TME stock
Net price for quantities from 1 pcs - 32.36 EURGross price for quantities from 1 pcs - 32.36 EUR
Net price for quantities from 5 pcs - 29.90 EURGross price for quantities from 5 pcs - 29.90 EUR
Net price for quantities from 10 pcs - 28.60 EURGross price for quantities from 10 pcs - 28.60 EUR
Net price for quantities from 25 pcs - 26.71 EURGross price for quantities from 25 pcs - 26.71 EUR
Net price for quantities from 40 pcs - 25.69 EURGross price for quantities from 40 pcs - 25.69 EUR
Net price for quantities from 80 pcs - 24.39 EURGross price for quantities from 80 pcs - 24.39 EUR
Net price for quantities from 200 pcs - 22.36 EURGross price for quantities from 200 pcs - 22.36 EUR
Net price for quantities from 400 pcs - 20.91 EURGross price for quantities from 400 pcs - 20.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs