+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MP0045/1E2RD012

Switch: vandal resistant; Pos: 2; DPST; MP00; 3A/250VAC; IP40; ON-ON


Manufacturer: BULGIN

Manufacturer part number:
MP0045/1E2RD012
TME Symbol:
MP0045/1E2RD012

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Manufacturer series
MP00
AC contacts rating @R
3A / 250V AC
IP rating
IP40
Switching method
ON-ON
Illumination
LED, ring
Backlight colour
red
Illumination voltage
12V DC
Leads
for soldering
Electrical life
30000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
200000 cycles
Button shape
flat
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
stainless steel
Contact plating
silver plated
Actuator colour
silver
Switched voltage
max. 250V AC
Panel thickness
max. 10mm
Operating temperature
-20...55°C
Gross weight13.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0045/1E2RD012
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.92 EURGross price for quantities from 1 pcs - 32.92 EUR
Net price for quantities from 3 pcs - 31.27 EURGross price for quantities from 3 pcs - 31.27 EUR
Net price for quantities from 5 pcs - 30.38 EURGross price for quantities from 5 pcs - 30.38 EUR
Net price for quantities from 10 pcs - 29.08 EURGross price for quantities from 10 pcs - 29.08 EUR
Net price for quantities from 25 pcs - 27.29 EURGross price for quantities from 25 pcs - 27.29 EUR
Net price for quantities from 40 pcs - 26.35 EURGross price for quantities from 40 pcs - 26.35 EUR
Net price for quantities from 80 pcs - 24.97 EURGross price for quantities from 80 pcs - 24.97 EUR
Packaging method by the manufacturer:Cardboard = 40 pcs