+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0045/3D0NN000

Switch: vandal resistant; Pos: 3; MP0045; 0.5A/220VAC; 1A/24VDC


Manufacturer: BULGIN

Manufacturer part number:
MP0045/3D0NN000
TME Symbol:
MP0045/3D0NN000

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
3
Manufacturer series
MP0045
AC contacts rating @R
0.5A / 220V AC
DC contacts rating @R
1A / 24V DC
IP rating
IP40
Leads
for soldering
Electrical life
30000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
200000 cycles
Mounting hole dimensions
Ø16.2mm
Contact material
brass
Button material
stainless steel
Contact plating
silver plated
Actuator colour
silver
Panel thickness
max. 10mm
Mounting
on panel
Pad volume resistance
1000000000Ω/cm
Operating temperature
-20...55°C
Gross weight13.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP0045/3D0NN000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.55 EURGross price for quantities from 1 pcs - 27.55 EUR
Net price for quantities from 5 pcs - 25.78 EURGross price for quantities from 5 pcs - 25.78 EUR
Net price for quantities from 10 pcs - 24.36 EURGross price for quantities from 10 pcs - 24.36 EUR
Net price for quantities from 15 pcs - 23.44 EURGross price for quantities from 15 pcs - 23.44 EUR
Net price for quantities from 25 pcs - 22.33 EURGross price for quantities from 25 pcs - 22.33 EUR
Net price for quantities from 50 pcs - 21.19 EURGross price for quantities from 50 pcs - 21.19 EUR