+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MP22SLRINRG024A5

Switch: vandal resistant; Pos: 2; SPDT; MP22; 5A/250VAC; IP65; ON-ON


Manufacturer: BULGIN

Manufacturer part number:
MP22SLRINRG024A5
TME Symbol:
MP22SLRINRG024A5

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Manufacturer series
MP22
AC contacts rating @R
5A / 250V AC
IP rating
IP65
Switching method
ON-ON
Illumination
LED, ring
Backlight colour
green
Illumination voltage
24V
Test voltage
1.5kV
Leads
connectors, for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
500000 cycles
Mounting hole dimensions
Ø22mm
Body colour
black
Body material
aluminium anodised
Contact material
silver alloy
Panel thickness
max. 8mm
Operating temperature
-25...55°C
Gross weight16.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP22SLRINRG024A5
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.71 USDGross price for quantities from 1 pcs - 32.71 USD
Net price for quantities from 5 pcs - 30.06 USDGross price for quantities from 5 pcs - 30.06 USD
Net price for quantities from 10 pcs - 28.55 USDGross price for quantities from 10 pcs - 28.55 USD
Net price for quantities from 20 pcs - 27.61 USDGross price for quantities from 20 pcs - 27.61 USD
Net price for quantities from 40 pcs - 26.66 USDGross price for quantities from 40 pcs - 26.66 USD
Net price for quantities from 60 pcs - 26.08 USDGross price for quantities from 60 pcs - 26.08 USD
Net price for quantities from 100 pcs - 25.15 USDGross price for quantities from 100 pcs - 25.15 USD
Net price for quantities from 260 pcs - 24.01 USDGross price for quantities from 260 pcs - 24.01 USD
Packaging method by the manufacturer:Cardboard = 20 pcs