+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BIVAR | |
Type of light indictaor | LED | |
Kind of indicator | prominent | |
Lamp colour | red | |
Operating voltage | 1.7V DC | |
Mounting hole dimensions | Ø6mm | |
Manufacturer series | MPC | |
Leads | cables | |
Lead length | 0.15m | |
Body material | metal | |
LED diameter | 3mm | |
Body colour | silver | |
Luminosity | 1mcd | |
Plating material | chromium | |
Operating temperature | -40...85°C |