+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of light indictaor | LED | |
Kind of indicator | prominent | |
Lamp colour | red/green | |
Operating voltage | 2V DC | |
Mounting hole dimensions | Ø8mm | |
Manufacturer series | MPC | |
Leads | cables | |
Lead length | 0.45m | |
Body material | metal | |
LED diameter | 5mm | |
Body colour | silver | |
Luminosity | 2mcd | |
Plating material | chromium | |
Operating temperature | -40...85°C |