+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPC5YD

Indicator: LED; prominent; yellow; 2VDC; Ø8mm; MPC; metal; ØLED: 5mm


Manufacturer: BIVAR

Manufacturer part number:
MPC5YD
TME Symbol:
MPC5YD

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Operating voltage
2V DC
Mounting hole dimensions
Ø8mm
Manufacturer series
MPC
Body material
metal
LED diameter
5mm
Body colour
silver
Luminosity
25mcd
Plating material
chromium
Operating temperature
-40...85°C
Gross weight3.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
MPC5YD
84 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
Packaging method by the manufacturer:Bag = 10 pcs