+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPC6-2YD12V

Indicator: LED; prominent; yellow; 12V; Ø6mm; IP54; MPC; connectors

Manufacturer: BIVAR

Manufacturer part number:
MPC6-2YD12V
TME Symbol:
MPC6-2YD12V

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Operating voltage
12V
Mounting hole dimensions
Ø6mm
IP rating
IP54
Manufacturer series
MPC
Leads
connectors
Body material
metal, plastic
LED diameter
3mm
Body colour
silver
Luminosity
520mcd
Leads dimensions
2x0.5mm
Plating material
chromium
Operating temperature
-40...80°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
MPC6-2YD12V
0 in TME stock
Net price for quantities from 1 pcs - 5.52 EURGross price for quantities from 1 pcs - 5.52 EUR
Net price for quantities from 25 pcs - 5.16 EURGross price for quantities from 25 pcs - 5.16 EUR
Net price for quantities from 100 pcs - 4.98 EURGross price for quantities from 100 pcs - 4.98 EUR
Net price for quantities from 500 pcs - 4.63 EURGross price for quantities from 500 pcs - 4.63 EUR
No. of pieces (Multiplicity: 1)