+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BULGIN | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
Manufacturer series | MPI002 | |
DC contacts rating @R | 50mA / 24V DC | |
IP rating | IP66 | |
Switching method | OFF-(ON) | |
Illumination | LED, point | |
Backlight colour | green | |
Illumination voltage | 3.5V DC | |
Leads | connectors | |
Leads dimensions | 2.8x0.8mm | |
Electrical life | 35000 cycles | |
Max. contact resistance: | 100mΩ | |
Operating Force | 12N | |
Mechanical durability | 750000 cycles | |
Mounting hole dimensions | Ø19.2mm | |
Contact material | copper | |
Button material | stainless steel | |
Contact plating | gold-plated | |
Actuator colour | silver | |
Panel thickness | max. 11mm | |
Mounting | on panel | |
Pad volume resistance | 1000000000Ω/cm | |
Operating temperature | -30...70°C |