+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPI002/28/GN/6

Switch: vandal resistant; Pos: 2; SPST-NO; MPI002; 0.05A/24VDC


Manufacturer: BULGIN

Manufacturer part number:
MPI002/28/GN/6
TME Symbol:
MPI002/28/GN/6

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MPI002
DC contacts rating @R
50mA / 24V DC
IP rating
IP66
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
green
Illumination voltage
6V
Leads
connectors
Leads dimensions
2.8x0.8mm
Electrical life
35000 cycles
Max. contact resistance:
100mΩ
Operating Force
12N
Mechanical durability
750000 cycles
Mounting hole dimensions
Ø19.2mm
Contact material
copper
Button material
stainless steel
Contact plating
gold-plated
Actuator colour
silver
Panel thickness
max. 11mm
Mounting
on panel
Pad volume resistance
1000000000Ω/cm
Operating temperature
-30...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MPI002/28/GN/6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.13 EURGross price for quantities from 1 pcs - 42.13 EUR
Net price for quantities from 3 pcs - 39.64 EURGross price for quantities from 3 pcs - 39.64 EUR
Net price for quantities from 10 pcs - 36.64 EURGross price for quantities from 10 pcs - 36.64 EUR
Net price for quantities from 25 pcs - 34.36 EURGross price for quantities from 25 pcs - 34.36 EUR
Net price for quantities from 30 pcs - 33.93 EURGross price for quantities from 30 pcs - 33.93 EUR
Net price for quantities from 50 pcs - 32.74 EURGross price for quantities from 50 pcs - 32.74 EUR