+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPI002/28/WH

Switch: vandal resistant; Pos: 2; SPST-NO; MPI002; 0.05A/24VDC


Manufacturer: BULGIN

Manufacturer part number:
MPI002/28/WH
TME Symbol:
MPI002/28/WH

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MPI002
DC contacts rating @R
50mA / 24V DC
IP rating
IP66
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
white
Leads
connectors
Leads dimensions
2.8x0.8mm
Electrical life
35000 cycles
Max. contact resistance:
100mΩ
Operating Force
12N
Mechanical durability
750000 cycles
Mounting hole dimensions
Ø19.2mm
Contact material
copper
Button material
stainless steel
Contact plating
gold-plated
Actuator colour
silver
Panel thickness
max. 11mm
Mounting
on panel
Pad volume resistance
1000000000Ω/cm
Operating temperature
-30...70°C
Gross weight21.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MPI002/28/WH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.97 USDGross price for quantities from 1 pcs - 51.97 USD
Net price for quantities from 5 pcs - 48.80 USDGross price for quantities from 5 pcs - 48.80 USD
Net price for quantities from 10 pcs - 46.41 USDGross price for quantities from 10 pcs - 46.41 USD
Net price for quantities from 15 pcs - 44.89 USDGross price for quantities from 15 pcs - 44.89 USD
Net price for quantities from 25 pcs - 43.12 USDGross price for quantities from 25 pcs - 43.12 USD
Net price for quantities from 50 pcs - 41.26 USDGross price for quantities from 50 pcs - 41.26 USD
Packaging method by the manufacturer:Tray = 25 pcs