+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPI002/TERM/BL

Switch: vandal resistant; Pos: 2; SPST-NO; MPI; 0.05A/3.5VDC; IP66

Manufacturer: BULGIN

Manufacturer part number:
MPI002/TERM/BL
TME Symbol:
MPI002/TERM/BL/3.5

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Contacts configuration
SPST-NO
Manufacturer series
MPI
DC contacts rating @R
0.05A / 3.5V DC
IP rating
IP66
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
2V DC
Leads
screw terminals
Electrical life
35000 cycles
Max. contact resistance:
100mΩ
Operating Force
12N
Mechanical durability
750000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Contact plating
gold-plated
Body dimensions
Ø25.7x31.5mm
Operating temperature
-30...70°C
Gross weight25.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MPI002/TERM/BL
24 in TME stock
Net price for quantities from 1 pcs - 51.22 USDGross price for quantities from 1 pcs - 51.22 USD
Net price for quantities from 5 pcs - 48.06 USDGross price for quantities from 5 pcs - 48.06 USD
Net price for quantities from 10 pcs - 45.76 USDGross price for quantities from 10 pcs - 45.76 USD
Net price for quantities from 25 pcs - 42.61 USDGross price for quantities from 25 pcs - 42.61 USD
Net price for quantities from 50 pcs - 40.73 USDGross price for quantities from 50 pcs - 40.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs