+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPI005P28LSGN12

Switch: vandal resistant; Pos: 2; SPST NC + NO; MPI; 3A/250VAC

Manufacturer: BULGIN

Manufacturer part number:
MPI005P28LSGN12
TME Symbol:
MPI005P28LSGN12

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPST NC + NO
Manufacturer series
MPI
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
5A / 12V DC
IP rating
IP65
Illumination
LED
Backlight colour
green
Illumination voltage
24V DC
Leads
terminal
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Mounting hole dimensions
Ø19.2mm
Contact plating
gold-plated
Button marking
POWER
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MPI005P28LSGN12
0 in TME stock
Net price for quantities from 10 pcs - 42.82 EURGross price for quantities from 10 pcs - 42.82 EUR
Net price for quantities from 25 pcs - 40.52 EURGross price for quantities from 25 pcs - 40.52 EUR
Net price for quantities from 40 pcs - 39.25 EURGross price for quantities from 40 pcs - 39.25 EUR
Net price for quantities from 50 pcs - 38.74 EURGross price for quantities from 50 pcs - 38.74 EUR
Net price for quantities from 100 pcs - 36.95 EURGross price for quantities from 100 pcs - 36.95 EUR
Net price for quantities from 120 pcs - 36.44 EURGross price for quantities from 120 pcs - 36.44 EUR
Net price for quantities from 280 pcs - 34.67 EURGross price for quantities from 280 pcs - 34.67 EUR
No. of pieces (Multiplicity: 1)