+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-200060-2

Ferrite: toroidal; L: 14.9mm; Øint: 31.75mm; Øout: 51.7mm; sendust


Manufacturer: MICROMETALS

Manufacturer part number:
MS-200060-2
TME Symbol:
MS-200060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14.9mm
Internal diameter
31.75mm
Outside diameter
51.7mm
Core material
sendust
Inductance factor AL
73nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight96.6 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-200060-2
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.44 GBPGross price for quantities from 1 pcs - 3.44 GBP
Net price for quantities from 5 pcs - 2.94 GBPGross price for quantities from 5 pcs - 2.94 GBP
Net price for quantities from 25 pcs - 2.45 GBPGross price for quantities from 25 pcs - 2.45 GBP
Net price for quantities from 100 pcs - 2.23 GBPGross price for quantities from 100 pcs - 2.23 GBP