+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4150614

Wire; ÖLFLEX® WIRE MS 2.2; stranded; Cu; 4mm2; PVC; dark blue; 100m


Manufacturer: LAPP

Manufacturer part number:
4150614
TME Symbol:
MS-SC2.2-4.0DBL

Specification

Manufacturer
LAPP
Type of wire
assembly
Manufacturer series
ÖLFLEX® WIRE MS 2.2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Insulation colour
dark blue
Rated voltage
450V/750V
Package contents
100m
Flexibility class
5
Cable external diameter
4.6mm
Kind of package
cardboard packaging
CPR standard
Eca
Cable structure
1x4mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
CSA CSA C22.2 CSA FT1 IEC 60332-1-2 UL 758 UL 1063 UL 10269 VW-1
Kind of material
no flame propagation
Operating temperature
-40...90°C
Gross weight49 g
Certificates
EAN code4044773488173

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
See other products from this series.:
*
4150614
0 in TME stock
Net price for quantities from 1 m - 2.16 GBPGross price for quantities from 1 m - 2.16 GBP
Net price for quantities from 10 m - 1.80 GBPGross price for quantities from 10 m - 1.80 GBP
Net price for quantities from 25 m - 1.37 GBPGross price for quantities from 25 m - 1.37 GBP
Net price for quantities from 50 m - 1.23 GBPGross price for quantities from 50 m - 1.23 GBP
Net price for quantities from 100 m - 1.08 GBPGross price for quantities from 100 m - 1.08 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m