+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS\1702

Microswitch SNAP ACTION; 15A/250VAC; 0.3A/220VDC; SPDT; ON-(ON)


Manufacturer: SPAMEL

Manufacturer part number:
MS\1702
TME Symbol:
MS1702

Specification

Manufacturer
SPAMEL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
0.3A / 220V DC
Switches features
with short lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
Leads
screw
Body dimensions
49.2x17.45x20.2mm
Mechanical durability
20000000 cycles
Operating temperature
-25...80°C
Electrical life
500000 cycles
Min. insulation resistance
0.1GΩ
Gross weight34.5 g
Certificates
See other products in this category: Microswitches SNAP ACTION SPAMEL,
*
MS\1702
19 in TME stock
Net price for quantities from 1 pcs - 7.78 USDGross price for quantities from 1 pcs - 7.78 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs