+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MS304

Meter: power; single-phase; analogue; 0÷500Hz; ±1%


Manufacturer: MCP

Manufacturer part number:
MS304
TME Symbol:
MS304

Specification

Manufacturer
MCP
Type of meter
power
Kind of network
single-phase
Measurement
active power
Kind of display used
analogue
Operating frequency
0...500Hz
Active power measuring accuracy
±1%
Active power measurement
30W/60W/120W/240W/480W
Related items
MS30X/FUSE-1A
Conform to the norm
CAT III 600V EN 61010
Dimensions
170x165x55mm
Gross weight593.7 g

WATCH VIDEO

See other products in this category: Analog Multimeters MCP,
*
MS304
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 273.52 USDGross price for quantities from 1 pcs - 273.52 USD