+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS306

Analogue multimeter; analogue; VDC accuracy: ±1.5%; 170x165x55mm


Manufacturer: MCP

Manufacturer part number:
MS306
TME Symbol:
MS306

Specification

Manufacturer
MCP
Type of meter
analogue multimeter
Kind of display used
analogue
DC voltage measuring range
100mV/2.5V/10V/25V/50V/250V/500V/1kV
DC voltage measuring accuracy
±1.5%
AC voltage measuring range
10V/25V/50V/250V/500V/1kV
AC voltage measuring accuracy
±2.5%
DC current measuring range
50µA/0.5mA/2.5mA/5mA/25mA/50mA/250mA/1A/10A
AC current measuring range
2.5mA/5mA/25mA/50mA/250mA/1A/10A
DC current measuring accuracy
±1.5%
AC current measuring accuracy
±2.5%
Resistance measuring range
1Ω/10Ω/100Ω/1kΩ
Resistance measuring accuracy
±10%
Continuity test
acoustic indication, <50Ω
Standard equipment
test leads ( 2pcs.)
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, resistance
Conform to the norm
CAT III 600V EN 61010
Dimensions
170x165x55mm
Operating frequency
20...400Hz
Related items
MS30X/FUSE-1A, MS30X/FUSE-10A
Power supply
  • battery AA 1,5V x3
Gross weight581.9 g

WATCH VIDEO

See other products in this category: Analog Multimeters MCP,
*
MS306
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 125.84 EURGross price for quantities from 1 pcs - 125.84 EUR