+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS7-2P1AWGV

Microswitch SNAP ACTION; 1A/24VDC; without lever; SPDT; ON-(ON)


Manufacturer: DIPTRONICS

Manufacturer part number:
MS7-2P1AWGV
TME Symbol:
MS7-2P1AWGV

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
1A / 24V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
MS7
Stable positions number
1
Leads
for soldering
Body dimensions
13.3x5.3x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Electrical life
100000 cycles
Contact plating
none
Min. insulation resistance
0.1GΩ
Contact material
silver alloy
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION DIPTRONICS,
See other products from this series.:
*
MS7-2P1AWGV
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 1 000.
Multiplicity: 50.
Net price for quantities from 1000 pcs - 0.42 GBPGross price for quantities from 1000 pcs - 0.42 GBP