+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Schottky rectifying | |
Technology | SiC | |
Mounting | THT | |
Max. off-state voltage | 1.7kV | |
Load current | 30A | |
Semiconductor structure | single diode | |
Case | TO247-2 | |
Max. forward voltage | 2.25V | |
Max. forward impulse current | 353A | |
Leakage current | 0.125mA | |
Power dissipation | 186W | |
Kind of package | tube | |
Manufacturer standard package | 30pcs. |