+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC050SDA170B

Diode: Schottky rectifying; SiC; THT; 1.7kV; 50A; TO247-2; Ufmax: 2V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC050SDA170B
TME Symbol:
MSC050SDA170B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.7kV
Load current
50A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
2V
Max. forward impulse current
0.432kA
Leakage current
0.25mA
Power dissipation
282W
Kind of package
tube
Manufacturer standard package
30pcs.
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY
*
MSC050SDA170B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.