+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC1-60/1

Transformer: current; Iin: 60A; Iout: 1A; screw; [email protected]; 50÷60Hz


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
MSC1-60/1
TME Symbol:
MSC1-60/1

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
MSC1
Input current
60A
Output current
1A
Mounting
screw
Accuracy class
3 @max 0.1VA
Internal diameter
18mm
Operating frequency
50...60Hz
Cable length
3m
Dimensions (a x b x c)
57.3x31.53x18mm
Operating temperature
-20...70°C
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
MSC1-60/1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.18 EURGross price for quantities from 1 pcs - 44.18 EUR
Net price for quantities from 3 pcs - 41.42 EURGross price for quantities from 3 pcs - 41.42 EUR
Net price for quantities from 5 pcs - 38.65 EURGross price for quantities from 5 pcs - 38.65 EUR