+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSC3-300/5

Transformer: current; Iin: 300A; Iout: 5A; screw; [email protected]; Len: 1m


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
MSC3-300/5
TME Symbol:
MSC3-300/5

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
MSC3
Input current
300A
Output current
5A
Mounting
screw
Accuracy class
1 @max 1.5VA
Internal diameter
28mm
Operating frequency
50...60Hz
Cable length
1m
Dimensions (a x b x c)
71.7x44.5x62.2mm
Operating temperature
-20...70°C
Dimensions
Gross weight290.6 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
MSC3-300/5
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.84 USDGross price for quantities from 1 pcs - 48.84 USD
Net price for quantities from 3 pcs - 45.80 USDGross price for quantities from 3 pcs - 45.80 USD
Net price for quantities from 5 pcs - 42.75 USDGross price for quantities from 5 pcs - 42.75 USD