+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSKR-10

Rotary Coded Switch: DEC/BCD; Pos: 10; THT; Rcont max: 80mΩ; M


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
MSKR-10
TME Symbol:
MSKR-10

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-60...125°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.4A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Body dimensions
7.4x7.4x3.65mm
Manufacturer series
M
Gross weight0.435 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
MSKR-10
803 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 35 pcs - 1.18 USDGross price for quantities from 35 pcs - 1.18 USD
Net price for quantities from 70 pcs - 1.13 USDGross price for quantities from 70 pcs - 1.13 USD
Net price for quantities from 140 pcs - 1.05 USDGross price for quantities from 140 pcs - 1.05 USD
Net price for quantities from 350 pcs - 0.99 USDGross price for quantities from 350 pcs - 0.99 USD
Net price for quantities from 700 pcs - 0.92 USDGross price for quantities from 700 pcs - 0.92 USD
Packaging method by the manufacturer:Tube = 70 pcs