+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSMM-04

Encoding switch; Pos: 4; THT; Rcont max: 80mΩ; Rinsul min: 100MΩ


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
MSMM-04
TME Symbol:
MSMM-04

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Stable positions number
4
Number of positions
4
Operating temperature
-60...125°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.1A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
1.18Ncm
Body dimensions
7.4x7.4x3.65mm
Mechanical durability
25000 cycles
IP rating
IP67
Knob dimensions
Ø3.2x3mm
Gross weight0.421 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
*
MSMM-04
310 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 35 pcs - 1.18 USDGross price for quantities from 35 pcs - 1.18 USD
Net price for quantities from 70 pcs - 1.12 USDGross price for quantities from 70 pcs - 1.12 USD
Net price for quantities from 140 pcs - 1.04 USDGross price for quantities from 140 pcs - 1.04 USD
Net price for quantities from 350 pcs - 0.98 USDGross price for quantities from 350 pcs - 0.98 USD
Net price for quantities from 700 pcs - 0.91 USDGross price for quantities from 700 pcs - 0.91 USD
Packaging method by the manufacturer:Tube = 70 pcs