+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSOX3032T

Oscilloscope: mixed signal; Ch: 2; 350MHz; 5Gsps; 4Mpts; 2n÷50s/div


Manufacturer: KEYSIGHT

Manufacturer part number:
MSOX3032T
TME Symbol:
MSOX3032T

Specification

Manufacturer
KEYSIGHT
Type of oscilloscope
mixed signal
Number of channels
2
Band
350MHz
Sampling
5Gsps
Memory record length
4Mpts
Kind of display used
LCD TFT 8,5"
Trigger modes
automatic, normal, single
Trigger
falling-edge, impulse width, risetime, rising-edge, runt, video signal
Trigger source
CH1, CH2, CH3, CH4, external signal, supply voltage source
Time base
2n...50s/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC
Trigger coupling
AC, DC, highpass, lowpass
Interface
USB
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
InfiniiVision 3000 X-SERIES MSO
Rise time
≤1ns
Input impedance
1MΩ/14pF
Input sensitivity
1mV/div...5V/div
Body dimensions
381x204x142mm
Touchpad
yes
Connectors for the country
Europe
Measuring instrument features
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • multilanguage menu
  • Y-T, X-Y, ROLL operation mode
Standard equipment
  • calibration certificate
  • CD with documentation
  • mains cable
  • oscilloscope probe x2
Supply voltage
  • 100...240V AC
Gross weight4.2 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes KEYSIGHT
*
MSOX3032T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.