+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSSR-16S-TR

Encoding switch; HEX/BCD; Pos: 16; SMT; Rcont max: 80mΩ; M


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
MSSR-16S-TR
TME Symbol:
MSSR-16S-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-60...125°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.4A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Body dimensions
7.4x7.4x3.65mm
Manufacturer series
M
Gross weight0.625 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
MSSR-16S-TR
153 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 EURGross price for quantities from 1 pcs - 1.25 EUR
Net price for quantities from 25 pcs - 1.12 EURGross price for quantities from 25 pcs - 1.12 EUR
Net price for quantities from 50 pcs - 1.06 EURGross price for quantities from 50 pcs - 1.06 EUR
Net price for quantities from 100 pcs - 0.99 EURGross price for quantities from 100 pcs - 0.99 EUR
Net price for quantities from 250 pcs - 0.92 EURGross price for quantities from 250 pcs - 0.92 EUR
Net price for quantities from 500 pcs - 0.86 EURGross price for quantities from 500 pcs - 0.86 EUR
Packaging method by the manufacturer:Reel = 600 pcs