+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | pin strips | |
Connector | plug | |
Kind of connector | female | |
Connector family | data | |
Number of pins | 6 | |
Manufacturer series | MTE | |
Mechanical mounting | for cable | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 1x6 | |
Connector variant | w/o contacts |