+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTOSFE

Contact block; IP20; Contacts: NC + NO; AC load @R: 6A/440VAC; 6mm

Manufacturer: SCHLEGEL

Manufacturer part number:
MTOSFE
TME Symbol:
MTOSFE

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
IP rating
IP20
Contacts configuration
NC + NO
AC contacts rating @R
6A / 440V AC
Key stroke
6mm
Mechanical durability
100000 cycles
Operating temperature
-30...55°C
Gross weight13.85 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
MTOSFE
0 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 5 pcs - 7.22 USDGross price for quantities from 5 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.