+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MWI30-06A7

Module: IGBT; transistor/transistor; IGBT three-phase bridge


Manufacturer: IXYS

Manufacturer part number:
MWI30-06A7
TME Symbol:
MWI30-06A7

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge
Max. off-state voltage
0.6kV
Collector current
30A
Case
E2-Pack
Application
motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
60A
Power dissipation
140W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MWI30-06A7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.97 USDGross price for quantities from 1 pcs - 63.97 USD
Net price for quantities from 3 pcs - 56.56 USDGross price for quantities from 3 pcs - 56.56 USD
Net price for quantities from 6 pcs - 50.73 USDGross price for quantities from 6 pcs - 50.73 USD