+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53748-0708

Connector: PCB to PCB; female; data; PIN: 70; vertical; SMT; 0.5mm


Manufacturer: MOLEX

Manufacturer part number:
53748-0708

Alternative designations: 0537480708

TME Symbol:
MX-53748-0708

Specification

Manufacturer
MOLEX
Type of connector
PCB to PCB
Kind of connector
female
Connector family
data
Number of pins
70
Spatial orientation
vertical
Electrical mounting
SMT
Contacts pitch
0.5mm
Contact plating
gold-plated
Height
3mm
Gross weight0.001 g
Certificates
See other products in this category: Board-to-board connectors MOLEX,
*
53748-0708
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 2.17 GBPGross price for quantities from 3000 pcs - 2.17 GBP