+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX180TP

Laboratory power supply: programmable; switching,multi-channel


Manufacturer: AIM-TTI

Manufacturer part number:
MX180TP
TME Symbol:
MX180TP

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
programmable
Kind of power supply
multi-channel, switching
Kind of display used
LCD
Number of channels
3
Output voltage
0...60V DC
Output current
0...20A
Output voltage 2
0...60V DC
Output current 2
0...10A
Output voltage 3
0...12V DC
Output current 3
0...3A
Maximum power
378W
Mounting
rack
Connectors for the country
Europe, Great Britain
The programming method
keypad, knob
Related items
RM460
Supply voltage
  • 230V AC
Measuring instrument features
  • 50 sets memory
  • additional output terminals on the rear panel
  • possibility of displaying many readouts on single screen
Interface
  • Ethernet
  • LXI
  • RS232
  • USB
Gross weight7.2215 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies AIM-TTI,
*
MX180TP
17 in TME stock
Net price for quantities from 1 pcs - 1 642.90 USDGross price for quantities from 1 pcs - 1 642.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.