+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

44310

Transformer: encapsulated; 16VA; 230VAC; 15V; 15V; 533mA; 533mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44310
TME Symbol:
MYRRA-44310

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
16VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
533mA
Secondary winding current 2
533mA
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
8-9, 13-14
Primary winding terminals
1-7
Body dimensions
56.5x47.25x38.75mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight402.8 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.74 EURGross price for quantities from 1 pcs - 8.74 EUR
Net price for quantities from 9 pcs - 7.98 EURGross price for quantities from 9 pcs - 7.98 EUR
Net price for quantities from 18 pcs - 6.93 EURGross price for quantities from 18 pcs - 6.93 EUR
Net price for quantities from 99 pcs - 6.52 EURGross price for quantities from 99 pcs - 6.52 EUR
Packaging method by the manufacturer:Tray = 9 pcsCardboard = 18 pcs