+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N3306A

Electronic load; 0÷60V; 0÷120A; 600W; N3300

Manufacturer: KEYSIGHT

Manufacturer part number:
N3306A
TME Symbol:
N3306A

Specification

Manufacturer
KEYSIGHT
Type of meter
electronic load
Operating voltage
0...60V
Operating current
0...120A
Maximum power
600W
Manufacturer series
N3300
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
N3300A, N3301A
Gross weight2.7 kg

WATCH VIDEO

See other products in this category: Electronic Loads KEYSIGHT
*
N3306A
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.