+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

N3307A

Electronic load; 0÷150V; 0÷30A; 250W; N3300


Manufacturer: KEYSIGHT

Manufacturer part number:
N3307A
TME Symbol:
N3307A

Specification

Manufacturer
KEYSIGHT
Type of meter
electronic load
Operating voltage
0...150V
Operating current
0...30A
Maximum power
250W
Manufacturer series
N3300
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
N3300A, N3301A
Gross weight3.4709 kg

WATCH VIDEO

See other products in this category: Electronic Loads KEYSIGHT
*
N3307A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.