+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBB20-L2-E2-V1

Sensor: inductive; 0÷20mm; PNP / NO; Usup: 10÷30VDC; 200mA; IP69K


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB20-L2-E2-V1
TME Symbol:
NBB20-L2-E2-V1

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Range
0...20mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
M12 male
IP rating
IP69K
Switching frequency max
150Hz
Body dimensions
40x40x67mm
Number of pins
4
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight152.67 g
Certificates
EAN code4050143000708
See other products in this category: Rectangle Inductive Sensors PEPPERL+FUCHS,
*
NBB20-L2-E2-V1
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 83.27 USDGross price for quantities from 1 pcs - 83.27 USD
Net price for quantities from 5 pcs - 80.71 USDGross price for quantities from 5 pcs - 80.71 USD