+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDN150

Circuit breaker; 230/400VAC; Inom: 50A; Poles: 1; Charact: D; 10kA


Manufacturer: HAGER

Manufacturer part number:
NDN150
TME Symbol:
NDN150

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
50A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
NDN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight127 g
Certificates
EAN code3250614611513
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
NDN150
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.22 GBPGross price for quantities from 1 pcs - 18.22 GBP
Net price for quantities from 6 pcs - 17.00 GBPGross price for quantities from 6 pcs - 17.00 GBP
Net price for quantities from 12 pcs - 15.79 GBPGross price for quantities from 12 pcs - 15.79 GBP