+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDN232

Circuit breaker; 230/400VAC; Inom: 32A; Poles: 2; Charact: D; 10kA

Manufacturer: HAGER

Manufacturer part number:
NDN232
TME Symbol:
NDN232

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
32A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
NDN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight234.65 g
Certificates
EAN code3250614611643
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
NDN232
0 in TME stock
Net price for quantities from 1 pcs - 48.18 USDGross price for quantities from 1 pcs - 48.18 USD
Net price for quantities from 6 pcs - 44.97 USDGross price for quantities from 6 pcs - 44.97 USD
Net price for quantities from 12 pcs - 41.76 USDGross price for quantities from 12 pcs - 41.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs