+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NF B110CV-DN2

Limit switch; lever R 42,1mm, plastic roller Ø22mm; NO + NC

Manufacturer: PIZZATO ELETTRICA

Manufacturer part number:
NF B110CV-DN2
TME Symbol:
NFB110CV-DN2

Specification

Manufacturer
PIZZATO ELETTRICA
Type of sensor
limit switch
Kind of actuator
lever R 42,1mm, plastic roller Ø22mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V AC, max. 250V DC
Connection
cables
Lead length
2m
IP rating
IP67
Body dimensions
39x30x16mm
Number of mounting holes
2
Operating temperature
-25...80°C
Body material
plastic
AC contacts rating @R
4A / 250V AC
DC contacts rating @R
0.3A / 250V DC
Switching frequency max
1Hz
Mounting holes pitch
20mm
Switches features
snap action contacts
Gross weight238.5 g
Certificates
EAN code8018851152702
See other products in this category: Limit Switches PIZZATO ELETTRICA,
*
NF B110CV-DN2
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.90 EURGross price for quantities from 1 pcs - 21.90 EUR
Net price for quantities from 5 pcs - 20.49 EURGross price for quantities from 5 pcs - 20.49 EUR
Net price for quantities from 10 pcs - 19.08 EURGross price for quantities from 10 pcs - 19.08 EUR