+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NG150

Heating element: heater; heatsink; 150W; 110÷240VAC; IP20


Manufacturer: DBK Technitherm

Manufacturer part number:
NG150
TME Symbol:
NG150

Specification

Manufacturer
DBK Technitherm
Type of heating element
heater
Version
heatsink
Heating capacity
150W
IP rating
IP20
Body dimensions
210.5x70x23.4mm
Supply voltage
  • 110...240V AC
  • 110...240V DC
Gross weight285.6 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
*
NG150
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.32 EURGross price for quantities from 1 pcs - 34.32 EUR