+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NG240

Heating element: heater; heatsink; 240W; 110÷240VAC; IP20


Manufacturer: DBK Technitherm

Manufacturer part number:
NG240
TME Symbol:
NG240

Specification

Manufacturer
DBK Technitherm
Type of heating element
heater
Version
heatsink
Heating capacity
240W
IP rating
IP20
Body dimensions
210.5x70x46.8mm
Supply voltage
  • 110...240V AC
  • 110...240V DC
Gross weight552.3 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
*
NG240
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.72 USDGross price for quantities from 1 pcs - 53.72 USD