+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NG50

Heating element: heater; heatsink; 50W; 110÷240VAC; IP20


Manufacturer: DBK Technitherm

Manufacturer part number:
NG50
TME Symbol:
NG50

Specification

Manufacturer
DBK Technitherm
Type of heating element
heater
Version
heatsink
Heating capacity
50W
IP rating
IP20
Body dimensions
100.5x70x23.4mm
Supply voltage
  • 110...240V AC
  • 110...240V DC
Gross weight122.673 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
*
NG50
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.51 EURGross price for quantities from 1 pcs - 24.51 EUR
Net price for quantities from 5 pcs - 23.15 EURGross price for quantities from 5 pcs - 23.15 EUR