+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

370182,01

Heating element: heater; heatsink; NIMBUS D125; 75W; 110÷240VAC


Manufacturer: DBK Technitherm

Manufacturer part number:
370182,01
TME Symbol:
NIMBUS-D125-75W

Specification

Manufacturer
DBK Technitherm
Type of heating element
heater
Version
heatsink
Manufacturer series
NIMBUS D125
Heating capacity
75W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Inrush current max
6.3A
Body dimensions
125x70.7x24mm
Mounting rail size
TS35
Supply voltage
  • 110...240V AC
Gross weight247.5 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
See other products from this series.:
*
370182,01
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.04 USDGross price for quantities from 1 pcs - 33.04 USD
Net price for quantities from 3 pcs - 30.48 USDGross price for quantities from 3 pcs - 30.48 USD
Net price for quantities from 10 pcs - 27.92 USDGross price for quantities from 10 pcs - 27.92 USD
Net price for quantities from 25 pcs - 26.90 USDGross price for quantities from 25 pcs - 26.90 USD