+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSKB-27

Stopper; iglidur® G; 27mm; DryLin® N; linear guides


Manufacturer: IGUS

Manufacturer part number:
NSKB-27
TME Symbol:
NSKB-27

Specification

Manufacturer
IGUS
Type of mounting element
stopper
Material
iglidur® G
Width
27mm
Manufacturer series
DryLin® N
Application
linear guides
Gross weight5 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
NSKB-27
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.99 EURGross price for quantities from 1 pcs - 9.99 EUR
Net price for quantities from 10 pcs - 7.99 EURGross price for quantities from 10 pcs - 7.99 EUR
Net price for quantities from 20 pcs - 6.99 EURGross price for quantities from 20 pcs - 6.99 EUR